Miniature SPDT toggle switch featuring a long baton lever actuator and PC pin termination. This PC mountable switch includes a bracket for secure installation and offers an ON-None-ON configuration. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Electrical life is rated for 6,000 cycles, operating within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Long Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 30.48 |
| Body Length (mm) | 16.26 |
| Body Depth (mm) | 8.13 |
| Body Height (mm) | 11.68 |
| Bushing Length (mm) | 6.1 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |