The TYTR series tantalum capacitor from TE Connectivity features a capacitance of 68uF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2312 package and is designed for surface mount applications. It is packaged in tape and reel for easy handling and installation.
TE Connectivity 2-1879064-5 technical specifications.
| Capacitance | 68uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1879064-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.