The TYTR series from TE Connectivity is a general-purpose tantalum capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 10V and an equivalent series resistance of 300mR. This capacitor is designed for surface mount applications and is available in a 2312 package. It operates over a temperature range of -55°C to 125°C.
TE Connectivity 2-1879064-6 technical specifications.
| Capacitance | 68uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TYTR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1879064-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.