RESISTOR, WIRE WOUND, 15W, 5%, 50ppm, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1879074-4 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Resistance | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.