Fixed Resistor, Thin Film, 0.063W, 140ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1879126-9 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Resistance | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.