
Power Relay 12VDC 50(NO)/35(NC)A SPDT(22x28.5x16)mm Plug-In Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1904022-3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.