
This micro-miniature tactile switch features a round button actuator and a gull wing termination style. It is designed for surface mount applications and has a maximum current rating of 0.05A at 24VDC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the TE Connectivity 2-1977223-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1977223-0 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 3.4 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 7.11 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 9.1 |
| Number of Terminals | 4 |
| Type | Micro-Miniature |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.55N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1977223-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.