
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R
Sign in to ask questions about the TE Connectivity 2-1977223-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1977223-2 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 5.89 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 9.6 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 9.1 |
| Number of Terminals | 4 |
| Type | Micro-Miniature |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1977223-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.