Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
2-2176068-3
Datasheet
TE Connectivity
2-2176068-3
Active
RES SMD 3.32K OHM 1% 1/20W 0201
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
RES SMD 3.32K OHM 1% 1/20W 0201
Resistance
3320
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Tolerance
1
Resistance
3320
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account