RES SMD 18.2K OHM 0.1% 1/4W 0805
TE Connectivity 2-2176093-8 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Resistance | 18200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-2176093-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.