RES SMD 0.024 OHM 1% 1/2W 1206
TE Connectivity 2-2176156-3 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 0.024 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-2176156-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.