
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and a blue nylon insulation. This female, insulated terminal offers a straight orientation and supports insulated wire. It has a voltage rating of 300V AC/DC and a stud size of M2.5. The terminal measures 17.86mm in length and 6.35mm in width, with a tongue thickness of 0.84mm. Supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-324159-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-324159-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324159-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.