
6-position rotary and slide actuator DIP switch with through-hole mounting and PC pin termination. Features gold-plated copper alloy contacts, a 1A contact current rating, and a 60mA current rating. Operates within a -55°C to 105°C temperature range with an electrical and mechanical life of 2000 cycles. Housing is blue PET and glass with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-5435668-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5435668-5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5435668-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
