
7-position rotary and slide actuator DIP switch featuring a rocker actuator and through-hole mounting. This component offers a 1A contact current rating with gold-plated copper alloy contacts and a 40V DC rated voltage. It boasts an electrical and mechanical life of 2000 cycles, a 60mA current rating, and operates within a temperature range of -55°C to 105°C. The switch is sealed, washable, and constructed with glass, PET, and polyester body materials, meeting UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 2-5435668-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5435668-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5435668-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
