
10-position, 10-circuit rotary and slide actuator DIP switch featuring a right-angle, through-hole mount with PC pin termination. This sealed, washable switch offers a 1.5A contact current rating and 60mA current rating, with gold-plated copper alloy contacts and a 0.1-inch terminal pitch. Constructed with a polyester actuator and glass, PET, and polyester body materials, it operates within a -55°C to 105°C temperature range and boasts 7000 electrical and mechanical life cycles. The unit is RoHS compliant and features a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-5435802-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5435802-0 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5435802-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.