
SPST DIP switch featuring a piano actuator, through-hole mounting, and straight orientation. Offers 12 positions with a 2.54mm terminal pitch and PC pin termination. Contact rating of 1.5A with gold-plated copper alloy contacts, and a DC rated voltage of 50V. Designed for a wide operating temperature range of -55°C to 105°C, with both electrical and mechanical life rated at 7000 cycles. Constructed with glass, PET, and polyester body materials, and a UL94 V-0 flammability rating.
TE Connectivity 2-5435802-2 technical specifications.
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5435802-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.