Electromechanical Switch Power Tool Switch ON OFF DPST 20A
TE Connectivity 2-6520102-1 technical specifications.
| Type | Power Tool Switch |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@125VACA |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.