TE Connectivity 2-6609037-6 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -10 |
| Width | 57.15 |
| Length | 113.28 |
| Height | 45.21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-6609037-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.