Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the TE Connectivity 2-968814-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-968814-2 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 25.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-968814-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.