Sign in to ask questions about the TE Connectivity 2000 LCIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2000 LCIT technical specifications.
| Package Length (mm) | 140.7 |
| Package Diameter (mm) | 19.05 |
| Package Material | Stainless Steel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2000 LCIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.