
84-contact, 2-row stacking board connector with a 1mm row spacing and 0.039-inch pitch. This surface mount receptacle features a 10mm mated stacking height and a 1A contact current rating. Constructed with bronze contacts plated in gold, tin, lead, and matte finishes, it offers a 0.211-inch height and UL94 V-0 flammability rating. Designed for board-to-board connectivity, it is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.211041inch |
| Housing Color | Black |
| Mated Stacking Heights | 10mm |
| Mating Alignment | No (Without) |
| Mount | Surface Mount |
| Number of Columns | 42 |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not Compliant |
