Accelerometer Triple ±2g 9V/12V/15V/18V/24V 1000mV/g 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 203-05-02-20-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 29.6 |
| Package Width (mm) | 23.6 |
| Package Height (mm) | 17.8 |
| Mounting | Screw |
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 203-05-02-20-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.