TE Connectivity 203-05-50-20-060 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 29.6 |
| Package Width (mm) | 23.6 |
| Package Height (mm) | 17.8 |
| Mounting | Screw |
| Axis Type | Triple |
| Acceleration | ±50g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Device Sensitivity Range | 40mV/g |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 203-05-50-20-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.