AC power line filter designed for EMI/RFI suppression. Features a 20A current rating and 250VAC voltage rating, with a 440V DC rated voltage. Offers quick connect termination and chassis/flange/panel mount options. Operates at 50Hz/60Hz frequencies and includes 100nF capacitance. Compliant with UL and RoHS standards.
TE Connectivity 20AYO1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 100nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 52.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 5.5mA |
| Length | 85.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AYO |
| Termination | Quick Connect |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 38.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20AYO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
