
Filtered power entry module with 3 positions and 1 port, designed for AC applications. Features a 250VAC voltage rating and a 20A maximum current rating per contact. Capacitance is 101.4nF with a leakage current of 220uA. Mounting options include panel, flanges, and screw, with Faston termination. Operating frequency is 50/60Hz, and the module is RoHS compliant.
TE Connectivity 20EEJ1 technical specifications.
| Application(s) | AC |
| Capacitance | 101.4nF |
| Package/Case | Module |
| Current | 16A |
| Current Rating | 20A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EEJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
