
20A, 250VAC power line filter designed for EMI/RFI suppression at 50Hz/60Hz. Features quick connect termination and chassis/flange/panel mount capability. Includes 2.2uF capacitance and a leakage current of 730uA. Operates within a temperature range of -10°C to 40°C. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20EMC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 20EMC1 technical specifications.
| Approvals | UL |
| Capacitance | 2.2uF |
| Package/Case | 405 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 45.2mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 126.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EMC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
