20A, 250VAC power line filter designed for EMI/RFI suppression in AC applications. Features quick connect termination and flange/chassis mount for easy integration. Operates at 50/60 Hz with a capacitance of 2.001uF and leakage current of 210uA. Compliant with UL, CSA, and VDE approvals, this lead-free component operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20EP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 20EP1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 2.001uF |
| Package/Case | 125 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 57.7mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 125.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
