
20A, 250VAC multi-purpose power line filter designed for 50Hz/60Hz operation. Features quick connect termination and flange mount for chassis or panel installation. This EMI/RFI filter offers a leakage current of 130µA and operates within a temperature range of -10°C to 40°C. UL approved and RoHS compliant, it is suitable for AC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20MV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 20MV1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 106.7mm |
| Leakage Current | 130uA |
| Length | 132.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20MV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
