
General purpose power line filter designed for AC applications, operating at 50Hz and 60Hz. Features a 20A current rating and a 250VAC voltage rating. Includes 440uH inductance and 12nF capacitance for effective EMI/RFI suppression. Chassis mountable with quick connect termination and flange mounting options. UL approved and RoHS compliant.
TE Connectivity 20VB1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 29.5mm |
| ELV | Compliant |
| Inductance | 440uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 71.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
