General purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 20A current rating and a maximum voltage rating of 250VAC. This filter offers 440uH inductance and a leakage current of 400uA. Mounting options include chassis mount, flanges, and panel, with threaded termination. Approvals include UL, and the component is RoHS and ELV compliant.
TE Connectivity 20VK6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 1.53inch |
| ELV | Compliant |
| Inductance | 440uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 85.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.06inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.