TE Connectivity 20VP1 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 45.7mm |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 1.27mA |
| Length | 125.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.