
Multi-purpose power line filter designed for AC applications, featuring a 20A current rating and 250VAC voltage rating. This filter operates at 50Hz/60Hz, offering 960µH inductance and 813nF capacitance. It includes quick connect terminations and supports chassis, flange, and panel mounting. Compliant with UL and RoHS standards, this filter operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20VS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 813nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 38.9mm |
| ELV | Compliant |
| Inductance | 960uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 106.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
