
20A, 250V AC single-phase EMI/RFI power line filter designed for general purpose applications. Features 6.06mH inductance and 540nF capacitance, with a leakage current of 750uA. Operates at 50/60Hz and is UL approved, lead-free, and RoHS compliant. Chassis mountable with threaded termination, this filter is suitable for AC applications and rated for a maximum operating temperature of 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 20VSK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 20VSK6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 540nF |
| Package/Case | 127 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 57.2mm |
| ELV | Compliant |
| Filter Type | STANDARD |
| Inductance | 6.06mH |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 127.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VSK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
