
20A, 250VAC power line filter designed for 50Hz/60Hz operation. Features quick connect termination and flange mount for chassis installation. This UL approved, lead-free component offers a leakage current of 1.2mA and operates within a temperature range of -10°C to 40°C. Compliant with ELV and RoHS standards, it is supplied in bulk packaging.
TE Connectivity 20VT1 technical specifications.
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
