Board Mount EMI Enclosures 16.5 x 16.5 x 3.6mm One-piece Cold Rolled Steel SMD
Sign in to ask questions about the TE Connectivity 2118707-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2118707-2 technical specifications.
| Number of Pieces | 1 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 16.5mm |
| Height | 3.6mm |
| Product Length | 16.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118707-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.