Board Mount EMI Enclosures 26.21 x 26.21 x 5.08mm One-piece Aluminum SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Aluminum |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 26.21mm |
| Height | 5.08mm |
| Product Length | 26.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |