Board Mount EMI Enclosures 16.9 x 16.9 x 2mm Two-piece Cold Rolled Steel SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2118715-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 16.9mm |
| Height | 2mm |
| Product Length | 16.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118715-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.