Two-piece, surface mount EMI enclosure crafted from cold rolled steel. This board mount shielding solution measures 16.5mm in length, 16.5mm in width, and 3.6mm in height. Designed for effective electromagnetic interference suppression, it offers a two-piece construction for secure component protection.
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Product Depth | 16.5mm |
| Height | 3.6mm |
| Product Length | 16.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |