Board Mount EMI Enclosures 26.71 x 26.71 x 2mm Two-piece Aluminum SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Aluminum |
| Mounting | Surface Mount |
| Hole Size | 1.6mm |
| Product Depth | 26.71mm |
| Height | 2mm |
| Product Length | 26.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |