Board Mount EMI Enclosures 38.1 x 25.4 x 6mm Two-piece Cold Rolled Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Product Depth | 25.4mm |
| Height | 6mm |
| Product Length | 38.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |