Board Mount EMI Enclosures 36.83 x 33.68 x 5.08mm Two-piece Cold Rolled Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Product Depth | 33.68mm |
| Height | 5.08mm |
| Product Length | 36.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |