Board Mount EMI Enclosures 51.3 x 38.6 x 2mm Two-piece Aluminum SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2118731-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Pieces | 2 |
| Material | Aluminum |
| Mounting | Surface Mount |
| Product Depth | 38.6mm |
| Height | 2mm |
| Product Length | 51.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118731-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.