Two-piece board mount EMI enclosure, 50.8mm length, 38.1mm depth, and 5.08mm height. Constructed from cold rolled steel for effective electromagnetic interference shielding. Features a surface mount design for secure attachment.
Sign in to ask questions about the TE Connectivity 2118732-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2118732-2 technical specifications.
| Number of Pieces | 2 |
| Material | Cold Rolled Steel |
| Mounting | Surface Mount |
| Product Depth | 38.1mm |
| Height | 5.08mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118732-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.