
Conn High Speed Champ Docking RCP 40 POS 1.2mm/0.6mm Solder ST Thru-Hole/SMD 40 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 2129273-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2129273-2 technical specifications.
| Terminal Pitch (mm) | 1.2/0.6 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Weight (g) | 1.27 |
| Type | High Speed Champ Docking |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2129273-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.