Conn Housing PL 13 POS 2.54mm Crimp ST Cable Mount Black Box Automotive
Sign in to ask questions about the TE Connectivity 2141647-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2141647-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2141647-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.