Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
2176089-5
Datasheet
TE Connectivity
2176089-5
Active
RES SMD 11.3K OHM 0.1% 1/6W 0603
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
RES SMD 11.3K OHM 0.1% 1/6W 0603
Resistance
11300
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
2
Tolerance
0.1
Resistance
11300
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account