
This 9-position shielded backshell is made from ABS material with a silver color and nickel plating. It meets ELV compliance and has a flammability rating of UL94 V-2. The backshell is packaged in bags of 100 units and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2198617-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2198617-9 technical specifications.
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Material | ABS |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | E |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2198617-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
