The 2274001-1 is a high-performance industrial Ethernet cable assembly featuring an M12 D-coded 4-position male connector on one end and an RJ45 modular plug on the other. It is constructed with 22 AWG stranded tinned copper conductors, shielded with foil and braid for EMI/RFI protection, and utilizes a green PUR (Polyurethane) jacket suitable for industrial environments. The assembly supports Cat5e performance with a 100 Mbps data rate.
Sign in to ask questions about the TE Connectivity 2274001-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2274001-1 technical specifications.
| Cable Length | 1.0m |
| Connector A | M12 D-Code 4-Pos Male |
| Connector B | RJ45 Plug |
| Number of Positions | 4 |
| Wire Gauge | 22AWG |
| Transmission Standard | Cat 5e |
| Jacket Material | PUR |
| Shielding | S/FTP (Shielded) |
| IP Rating | IP67 (M12 end) |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 2274001-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.