This dual-axis accelerometer from TE Connectivity is designed to operate within a wide temperature range of -40°C to 85°C. It features a maximum operating supply voltage of 36V and a minimum operating supply voltage of 8.5V. The device sensitivity range is 38 millivolts per g, and it has a resonant frequency of 0.4. Suitable for use in applications requiring analog output, this accelerometer is a type of motion and position sensor, specifically a 1, 2, or 3-axis accelerometer. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity 23200C-R020-B031-T004-C002 technical specifications.
| Axis Type | Dual |
| Acceleration | ±20g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.4kHz |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 23200C-R020-B031-T004-C002 to view detailed technical specifications.
No datasheet is available for this part.