The TE Connectivity 23200C-R070-B380-T000-C002 is a dual-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a resonant frequency of 0.38 and a device sensitivity range of 38mV/g. The accelerometer's output type is analog, with a minimum output voltage of 0.05V and a maximum output voltage of 4.95V. It operates over a temperature range of -40°C to 85°C.
TE Connectivity 23200C-R070-B380-T000-C002 technical specifications.
| Axis Type | Dual |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.38kHz |
| Minimum Output Voltage | 0.05V |
| Maximum Output Voltage | 4.95V |
| Device Sensitivity Range | 38mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 23200C-R070-B380-T000-C002 to view detailed technical specifications.
No datasheet is available for this part.